Texas InstrumentsTPA6205A1DRBTAudio Amplifiers

Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin VSON EP T/R

This TPA6205A1DRBT class D amplifier from Texas Instruments is designed to reduce both power consumption and heat sink size requirements. Its maximum power dissipation is 2700 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 90 dB. This device uses a single power supply.

Total In Stock: 369 parts

Regional Inventory: 119

    Total$0.44Price for 1

    119 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1410+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      119
      Country Of origin:
      Philippines
         
      • Price: $0.4367
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1410+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 119 parts
      • Price: $0.4367
    • (250)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 250 parts
      • Price: $0.5605

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.