| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.06%@1W | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 2@5.5V | |
| Single | |
| 1.25x1@8Ohm | |
| 2130 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
This TPA6205A1DGN class D amplifier from Texas Instruments will bring some power to a weak sound signal. Its maximum power dissipation is 2130 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 90 dB. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

