10-25% Off

Texas InstrumentsTPA6132A2RTERAudio Amplifiers

Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin WQFN EP T/R

This TPA6132A2RTER class D amplifier from Texas Instruments will work perfectly for boosting your output's audio. This audio amplifier can handle a current up to 0.001 mA. Its maximum power dissipation is 2050 mW. It has a maximum load resistance of 32 Ohm. It has a differential and single input signal and a single output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 100 dB. This device uses a single power supply.

Import TariffMay apply to this part

1,873 parts: Ships tomorrow

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1873
      Country Of origin:
      China
         
      • Price: $0.3404
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,873 parts
      • Price: $0.3404

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.