Amplifier IC Development Boards and Kits
TPA6132A2EVM2
TPA6132A2 Audio Amplifier Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
TPA6132A2
Supported Device Technology
Audio Amplifier
Operating Supply Voltage Range (VDC)
2.5 to 5.5
Typical Supply Current (A)
0.5

