| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.0027%@16Ohm@35mW|0.0055%@16Ohm@35mW | |
| Single|Differential | |
| 2-Channel Stereo|1-Channel Mono | |
| 2.5 | |
| 5|3 | |
| 5.5 | |
| 6@5.5V | |
| Single | |
| 0.138x2@16Ohm|0.29x1@16Ohm | |
| 4100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
Use the TPA6130A2RTJTG4 class D amplifier from Texas Instruments for a quick boost in output volume in your application. Its maximum power dissipation is 4100 mW. It has a maximum load resistance of 16 Ohm. It has a differential input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 109 dB. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

