| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.06%@16Ohm@9.5mW | |
| Single | |
| 2-Channel Stereo | |
| 1.6 | |
| 3 | |
| 3.6 | |
| 1.5@3.6V | |
| Single | |
| 0.05x2@16Ohm | |
| 469 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Implement this TPA6102A2DGK class D amplifier from Texas Instruments to amplify and buffer audio signals to drive a low impedance, inductive speaker load. Its maximum power dissipation is 469 mW. It has a single input signal and a single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 72 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

