| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.4%@16Ohm@9.5mW | |
| Single | |
| 2-Channel Stereo | |
| 1.6 | |
| 3 | |
| 3.6 | |
| 2@3.6V | |
| Single | |
| 0.05x2@16Ohm | |
| 469 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Apply this TPA6100A2DGKR class D amplifier from Texas Instruments to your design to enhance the audio of your output. Its maximum power dissipation is 469 mW. It has a single input signal and a single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 72 dB.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
