| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.8%@8Ohm@1W | |
| Differential|Single | |
| 2-Channel Stereo | |
| 4 | |
| 5 | |
| 5.5 | |
| 9@5.5V | |
| Single | |
| 2x2@4Ohm | |
| 1800 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 25.4 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
This TPA6021A4N class D amplifier from Texas Instruments has a large frequency range. Its maximum power dissipation is 1800 mW. It has a differential input signal and a differential and single output signal. It has a maximum load resistance of 4 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 70 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

