| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.4%@8Ohm@1W | |
| Differential|Single | |
| 2-Channel Stereo | |
| 4 | |
| 5 | |
| 5.5 | |
| 9@5.5V | |
| Single | |
| 3x2@3Ohm | |
| 2700 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
Driving and low impedance, inductive speaker load has never been easier when you implement this TPA6011A4PWPR class D amplifier from Texas Instruments to amplify and buffer audio signals. Its maximum power dissipation is 2700 mW. It has a differential input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 70 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

