Amplifier IC Development Boards and Kits
TPA3251D2EVM
TPA3251D2 Audio Amplifier Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
TPA3251D2
Supported Device Technology
Audio Amplifier
Operating Supply Voltage Range (VDC)
18 to 38
Typical Supply Current (A)
10

