Amplifier IC Development Boards and Kits
TPA3250D2EVM
TPA3250D2DDV Audio Amplifier Evaluation Board
Texas InstrumentsProduct Technical Specifications
欧盟RoHS指令
RoHS Not Applicable
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8473.30.11.80
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
TPA3250D2DDV
Supported Device Technology
Audio Amplifier
Operating Supply Voltage Range (VDC)
18 to 38
Typical Supply Current (A)
10
Order Quantity

