| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.06%@6Ohm@5W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 3100@12V | |
| 4.5 | |
| 5|9|12 | |
| 14.4 | |
| 40@12V | |
| 1.8 | |
| Single | |
| 12x1@4Ohm|6x2@8Ohm | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
Can you not hear your audio? Implement this TPA3144D2PWP class D amplifier from Texas Instruments. This audio amplifier can handle a current up to 3100@12V mA. It has a minimum load resistance of 1.8 Ohm and a maximum of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 65 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

