| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.04%@6Ohm@5W |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Maximum Output Current (mA) | 3500(Typ)@12V |
| Minimum Single Supply Voltage (V) | 3.5 |
| Typical Single Supply Voltage (V) | 5|9|12 |
| Maximum Single Supply Voltage (V) | 14.4 |
| Minimum Load Resistance (Ohm) | 3 |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 18.5x1@4Ohm|10x2@6Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 28 |
| Lead Shape | Gull-wing |