| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.1%@8Ohm@12.5W | |
| Differential | |
| 2-Channel Stereo | |
| -0.3V to 6.3V | |
| 4.5 | |
| 5|9|12|15|18|24 | |
| 26 | |
| 1.6 | |
| Dual | |
| 7.3x2@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Never have an aliasing frequency with this TPA3131D2RHBT class D amplifier from Texas Instruments. It has a differential input signal and a differential output signal. It has a minimum load resistance of 1.6 Ohm and a maximum of 8 Ohm. It has a 2-channel stereo output that has a voltage of -0.3 V to 6.3V. Its typical dual supply voltage is 5|9|12|15|18|24 V, with a minimum of 4.5 V and maximum of 26 V. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

