| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.08%@4Ohm@10W|0.08%@8Ohm@5W | |
| Differential | |
| 2-Channel Stereo | |
| 10 | |
| 12|15|18|24|28 | |
| 30 | |
| 37@24V | |
| Single | |
| 20x2@4Ohm | |
| 4160 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
The TPA3123D2PWP class D amplifier from Texas Instruments will enhance the quality and volume of your audio. Its maximum power dissipation is 4160 mW. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

