| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.04%@8Ohm@5W |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Minimum Dual Supply Voltage (V) | 10 |
| Typical Dual Supply Voltage (V) | 12|15|18|24 |
| Maximum Dual Supply Voltage (V) | 26 |
| Maximum Quiescent Current (mA) | 30@24V |
| Power Supply Type | Dual |
| Typical Output Power x Channels @ Load (W) | 10x2@8Ohm |
| Maximum Power Dissipation (mW) | 4160 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |