Texas InstrumentsTPA3117D2RHBTAudio Amplifiers

Audio Amp Speaker 2-CH Stereo 15W Class-D 32-Pin VQFN EP T/R

Amplify and buffer audio signals by implementing this TPA3117D2RHBT class D amplifier from Texas Instruments to drive a low impedance, inductive speaker load. This audio amplifier can handle a current up to 30@12V mA. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 92 dB. This device uses a single power supply.

240 parts: Ships tomorrow

    Total$0.60Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      240
      Country Of origin:
      Philippines
         
      • Price: $0.5967
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 240 parts
      • Price: $0.5967

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.