Arrow Electronic Components Online
TPA3117D2EVM|TI|simage
TPA3117D2EVM|TI|limage
Amplifier IC Development Boards and Kits

TPA3117D2EVM

TPA3117D2 Audio Amplifier Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    TPA3117D2
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    8 to 26
  • Typical Supply Current (A)
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources