| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.2%@8Ohm@20W | |
| Differential | |
| 1-Channel Mono | |
| 10 | |
| 12|15|18|24 | |
| 26 | |
| 17@24V | |
| Single | |
| 40x1@8Ohm | |
| 3570 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 32 | |
| Lead Shape | Gull-wing |
Reduce sound distortion with this TPA3106D1VFPG4 class D amplifier manufactured from Texas Instruments. Its maximum power dissipation is 3570 mW. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 70 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

