| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 1.5 | |
| 1%@8Ohm@300mW | |
| Single | |
| 2-Channel Stereo | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 10@5V | |
| Single | |
| 0.3x2@8Ohm | |
| 731 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This TPA302D class D amplifier from Texas Instruments will come in handy when you're trying to boost your output audio. Its maximum power dissipation is 731 mW. It has a maximum load resistance of 32 Ohm. It has a single input signal and a single output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 65 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

