| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.025%@32Ohm@6mW | |
| Single | |
| 2-Channel Stereo | |
| 8.5 | |
| 9|12|15 | |
| 18 | |
| 28.5@12V | |
| Single | |
| 12x2@8Ohm | |
| 4300 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

