Amplifier IC Development Boards and Kits
TPA203XD1EVM
TPA2032D1/TPA2033D1/TPA2034D1 Audio Amplifier Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
TPA2032D1/TPA2033D1/TPA2034D1
Supported Device Technology
Audio Amplifier
Operating Supply Voltage Range (VDC)
2.5 to 5.5
Typical Supply Current (A)
2.5