Amplifier IC Development Boards and Kits
TPA2039D1YFFEVM
TPA2039D1 Audio Amplifier Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
TPA2039D1
Supported Device Technology
Audio Amplifier
Operating Supply Voltage Range (VDC)
2.5 to 5.5
Typical Supply Current (A)
2.5

