| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| TPA2037D1 | |
| Audio Amplifier | |
| 2.5 to 5.5 | |
| 2.5 |
This device has a supply current of 2.5 A.
Dev Kit Description
The TPA2037D1EVM is an easy-to-use evaluation module which consists of a TPA2037D1 device and all necessary components to evaluate it. The TPA2037D1 is a 6-dB fixed-gain low-power Class-D audio power amplifier capable of delivering 1.46W into 8 Ω and 2.57W into 4 Ω at 1% THD+N (YFF package).
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
