Arrow Electronic Components Online
No Image Available
Amplifier IC Development Boards and Kits

TPA2035D1EVM

TPA2035D1 Audio Amplifier Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    TPA2035D1
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    2.5 to 5.5
  • Typical Supply Current (A)
    2.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources