| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.11%@8Ohm@0.5W|0.14%@8Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 2.5 | |
| 5|3 | |
| 5.5 | |
| 9@5.5V | |
| Single | |
| 2.1x2@4Ohm | |
| 5200 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

