| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.23%@4Ohm@2W|0.05%@8Ohm@200mW | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 2.5@5.5V | |
| 4 | |
| Single | |
| 3.24x1@4Ohm | |
| 525 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 1.19(Max) |
| Package Length | 1.24(Max) |
| PCB changed | 9 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 9 | |
| Lead Shape | Ball |
This TPA2011D1YFFT class D amplifier from Texas Instruments will bring some power to a weak sound signal. Its maximum power dissipation is 525 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 86 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

