| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.5%@4Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 10@5V | |
| Dual | |
| 2x2@3Ohm | |
| 2700 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 7.9(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
Implement this TPA2000D2PWP class D amplifier from Texas Instruments for a stronger and more powerful output sound. Its maximum power dissipation is 2700 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. Its typical dual supply voltage is 5 V, with a minimum of 4.5 V and maximum of 5.5 V. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. Its typical PSRR is 77 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

