TE ConnectivityTPA11CGRA004Switch Push Button

Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk

This TPA11CGRA004 tactile switch from TE Connectivity makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This tactile switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The TPA11CGRA004 tactile switch has a PC pin termination style. This product is 8.13 mm long, 5.74 mm tall and 12.9 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This black round button actuator is 3.84 mm long.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    53 weeks
    • Price: $5.534
    1. 1+$5.534
    2. 2500+$5.479

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.