| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.2%@4Ohm@1.5W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 6.3@5V | |
| Single | |
| 2x1@4Ohm|0.09x2@32Ohm | |
| 2140 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
This TPA0213DGQ class D amplifier from Texas Instruments will work perfectly for boosting your output's audio. Its maximum power dissipation is 2140 mW. It has a single input signal and a differential and single output signal. It has a maximum load resistance of 32 Ohm. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 62 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

