LittelfuseTP6KE51ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 43.6V 600W 2-Pin DO-15 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 48.5 | |
| 70.1 | |
| 43.6 | |
| 8.7 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Diameter | 3.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

