LittelfuseTP6KE30CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 25.6V 600W Automotive AEC-Q101 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 28.5 | |
| 41.4 | |
| 25.6 | |
| 14.7 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Diameter | 3.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

