Microchip TechnologyTP2540N3-GMOSFETs
Trans MOSFET P-CH Si 400V 0.086A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 400 | |
| ±20 | |
| 2.4 | |
| 0.086 | |
| 100 | |
| 10 | |
| 25000@10V | |
| 60@25V | |
| 740 | |
| 13(Max) | |
| 10(Max) | |
| 20(Max) | |
| 10(Max) | |
| -55 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Looking for a component that can both amplify and switch between signals within your circuit? The TP2540N3-G power MOSFET from Microchip Technology provides the solution. Its maximum power dissipation is 740 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode. This device is made with dmos technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

