| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8531.80.90.41 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Transducer |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 4000 |
| Minimum Sound Pressure (dBA) | 75dBA |
| Minimum Operating Supply Voltage | 1V |
| Typical Operating Supply Voltage | 3V |
| Maximum Operating Supply Voltage | 25V |
| Maximum Supply Current (mA) | 5 |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 3 |