LittelfuseTP11LTWQESwitch Push Button
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Wire Wrap Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Threaded | |
| 1@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| 5.46 | |
| 1 | |
| Panel Mount | |
| Wire Wrap | |
| 2 | |
| 15.24 | |
| 5.08 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 1/4-40 | |
| 8.13 | |
| 7.87 | |
| 5.08 | |
| 8.64 | |
| 8.13 | |
| 7.11 | |
| 37.21 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

