| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RX | |
| 6Mbps | |
| 20 | |
| 20 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 15.5 |
| Package Length | 13 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
