Traco PowerTOP 200-124AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 8.3A 200W 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 8.3 | |
| 200 | |
| 85 | |
| 100|240 | |
| 264 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 47 to 63 | |
| ±3 | |
| 95(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV(Max) | |
| No | |
| -25 | |
| 70 | |
| Industrial | |
| Mounting | Screw |
| Package Height | 34 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 10 |
| 10 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

