SamtecTOLC-115-32-S-Q-AConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 60 POS 0.635mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 60 | |
| 4 | |
| Solder | |
| 0.635 | |
| Straight | |
| Dual Slot | |
| 1.27 | |
| 2.4/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 21.59 | |
| 8.26 | |
| 11.23 | |
| Surface Mount |
Samtec brings you their shrouded TOLC-115-32-S-Q-A header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 4-row connector. Its pitch is 0.635 mm. It has a straight body orientation. This device has a maximum current rating of 2.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 21.59 mm long, 11.23 mm tall and 8.26 mm deep. It uses the solder termination method. TOLC-115-32-S-Q-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

