LittelfuseTO103J2JThermistors
Thermistor Probe 10K Ohm 5% 2-Pin Radial 3892K -4.5 to -4
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Probe | |
| 2 | |
| -4.5 to -4 | |
| ±0.889 | |
| -4.4%/°C | |
| 3892 | |
| 3850 to 4100 | |
| -55 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| ±2 to ±5 | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| 5.08 | |
| 15.11 | |
| 10.16 | |
| 4.19 | |
| 15.11 | |
| ±0.5 | |
| ±0.635 | |
| Radial | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

