VishayTNPW1206422KBEEAResistor Fixed Single-Surface Mount

TNPW1206422KBEEA Vishay Resistor Fixed Single-Surface Mount Thin Film 422K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C - Arrow.com

The TNPW1206422KBEEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 422K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device utilizes thin film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.1692
    1. 5000+$0.1692

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.