VishayTNPW1206102KBEEAResistor Fixed Single-Surface Mount
Res Thin Film 1206 102K Ohm 0.1% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 102K | |
| 0.1% | |
| 200 | |
| No | |
| 0.27 | |
| Thin Film | |
| -55 | |
| 175 | |
| ±25 | |
| 70 to 175 | |
| High Reliability|High Stability|Moisture Resistant | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.55 | |
| 0.01 | |
| Surface Mount |
Use this TNPW1206102KBEEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 102K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thin film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

