VishayTNPW080580K6BEENResistor Fixed Single-Surface Mount

Res Thin Film 0805 80.6K Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

Use this TNPW080580K6BEEN fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 80.6K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology.

Import TariffMay apply to this part

59 parts: Ships in 2 days

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1820+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      49
      Country Of origin:
      Germany
         
      • Price: $0.0692
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1820+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 49 parts
      • Price: $0.0692
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1820+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 10 parts
      • Price: $0.1537

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.