10-25% Off
VishayTNPW08054K99BETAResistor Fixed Single-Surface Mount
Res Thin Film 0805 4.99K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
Not Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
4.99K | |
0.1% | |
150 | |
No | |
0.125 (1/8) | |
Thin Film | |
-55 | |
155 | |
±25 | |
70 to 155 | |
High Stability | |
No | |
No | |
No | |
Conformal Coated | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.45 | |
0.0055 | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
Use this TNPW08054K99BETA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 4.99K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.