VishayTNPW0805100KBEENResistor Fixed Single-Surface Mount

Res Thin Film 0805 100K Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

This is a TNPW0805100KBEEN fixed single surface-mount resistor from Vishay. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

583 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      583
      Country Of origin:
      Germany
         
      • Price: $0.1875
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 583 parts
      • Price: $0.1875

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.