VishayTNPW0805100KBEEAResistor Fixed Single-Surface Mount
Res Thin Film 0805 100K Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 100K | |
| 0.1% | |
| 150 | |
| No | |
| 0.14 | |
| Thin Film | |
| -55 | |
| 175 | |
| ±25 | |
| 70 to 175 | |
| High Reliability|High Stability|Moisture Resistant | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.45 | |
| 0.0055 | |
| ±0.1 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Use this TNPW0805100KBEEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thin film technology. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

