10-25% Off

VishayTNPW060335K7BEEAResistor Fixed Single-Surface Mount

Res Thin Film 0603 35.7K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

This is a TNPW060335K7BEEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 35.7K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

20,009 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Germany
         
      • Price: $0.0383
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Germany
      • In Stock: 9 parts
      • Price: $0.0383
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Germany
      • In Stock: 20,000 parts
      • Price: $0.0253

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.