VishayTNPW060323K2BEEAResistor Fixed Single-Surface Mount

Res Thin Film 0603 23.2K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

This is a TNPW060323K2BEEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 23.2K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep.

Import TariffMay apply to this part

4,539 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      4539
      Country Of origin:
      Germany
         
      • Price: $0.0408
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Germany
      • In Stock: 4,539 parts
      • Price: $0.0408

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.