VishayTNPW06031K10BEEAResistor Fixed Single-Surface Mount

Res Thin Film 0603 1.1K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

This is a TNPW06031K10BEEA fixed single surface-mount resistor from Vishay. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.1K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep. This device is made with thin film technology.

Import TariffMay apply to this part

Total In Stock: 7,348 parts

Regional Inventory: 2,348

    Total$0.03Price for 1

    2,348 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1443+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      2348
      Country Of origin:
      Germany
         
      • Price: $0.0275
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1443+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Germany
      • In Stock: 2,348 parts
      • Price: $0.0275
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2436+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Germany
      • In Stock: 5,000 parts
      • Price: $0.0956

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.