10-25% Off

VishayTNPW0603100KBXENResistor Fixed Single-Surface Mount

Res Thin Film 0603 100K Ohm 0.1% 0.11W ±15ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

This is a TNPW0603100KBXEN fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±15 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology.

Import TariffMay apply to this part

5 parts: Ships tomorrow

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1317+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Germany
         
      • Price: $0.0672
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1317+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Germany
      • In Stock: 5 parts
      • Price: $0.0672

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.