VishayTNPW0603100KBEENResistor Fixed Single-Surface Mount

Res Thin Film 0603 100K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

Use this TNPW0603100KBEEN fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep. This device utilizes thin film technology.

Import TariffMay apply to this part

246 parts: Ships tomorrow

    Total$0.16Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      246
      Country Of origin:
      Germany
         
      • Price: $0.1552
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Germany
      • In Stock: 246 parts
      • Price: $0.1552

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.